202C653-71-0

TE Connectivity / Raychem
650-202C653-71-0
202C653-71-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,49 € 24,49 €
23,77 € 237,70 €
23,35 € 583,75 €
21,24 € 10.620,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Boot
Polyolefin (PO)
171.5 mm (6.752 in)
Brand: TE Connectivity / Raychem
Features: Without adhesive, straight
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 806090-000
Unit Weight: 47,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.