202A142-3-0

TE Connectivity / Raychem
650-202A142-3-0
202A142-3-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 66.8mm Boot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,50 € 16,50 €
15,52 € 155,20 €
15,19 € 379,75 €
14,59 € 729,50 €
13,66 € 3.415,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Molded Boot
Polyolefin (PO)
66.8 mm (2.63 in)
17.8 mm (0.701 in)
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Without adhesive, straight
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose
Part # Aliases: 813788-000
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99