2013031-2

TE Connectivity / Raychem
650-2013031-2
2013031-2

Mfr.:

Description:
Automotive Connectors 0.50 SERIES 24POS PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,97 € 19,70 €
1,75 € 43,75 €
1,65 € 165,00 €
1,51 € 453,00 €
1,44 € 720,00 €
1,29 € 1.290,00 €
1,17 € 2.925,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
24 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity / Raychem
Contact Gender: Female
Current Rating: 12 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99