2-1419129-5

TE Connectivity / Raychem
655-2-1419129-5
2-1419129-5

Mfr.:

Description:
Low Signal Relays - PCB OJ-SS-112LMH 000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,69 € 16,90 €
1,57 € 78,50 €
1,45 € 145,00 €
1,44 € 288,00 €
1,18 € 590,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
REACH - SVHC:
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
8 A
Non-Latching
Solder Pin
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: OJ-SS-112LMH,000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99