1811902-1

TE Connectivity / Raychem
571-1811902-1
1811902-1

Mfr.:

Description:
Standard Circular Connector ASY PLUG SIZE 19 PNL MT N KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 7/6/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
792,25 € 792,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Plugs
4 Position
Without Pin Contacts
19
Panel
Aluminum
34.95 mm
38.43 mm
Quadrax
Bulk
Brand: TE Connectivity / Raychem
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.