1801176-5

TE Connectivity / Raychem
650-1801176-5
1801176-5

Mfr.:

Description:
Automotive Connectors 2W RECEPTACLE HPSL CONNECTOR GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,12 € 11,20 €
1,10 € 27,50 €
0,903 € 516,52 €
0,778 € 890,03 €
0,762 € 2.179,32 €
0,754 € 3.881,59 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.33 mm (0.131 in)
Socket (Female)
Green
Application: Wire to Wire
Brand: TE Connectivity / Raychem
Contact Gender: Socket (Female)
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 572
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 35.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536904000
CAHTS:
8536900090
USHTS:
8536906000
JPHTS:
853690000
KRHTS:
8536902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.