174257-2

TE Connectivity / Raychem
571-174257-2
174257-2

Mfr.:

Description:
Automotive Connectors HSG PLG 1X04C F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157
Can Dispatch Immediately
On Order:
3.000
Expected 11/23/2026
7.500
Expected 12/28/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,31 € 13,10 €
1,26 € 31,50 €
1,17 € 117,00 €
1,06 € 318,00 €
0,972 € 486,00 €
0,858 € 858,00 €
0,816 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
4.8 mm (0.189 in)
Socket (Female)
Cable Mount / Free Hanging
Black
Econoseal J
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / Raychem
Contact Gender: Socket (Female)
Contact Type: Socket
Description/Function: Housing for Female Terminals
Flammability Rating: UL 94 V-2
Height: 29.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3.5 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: Econoseal
Voltage Rating: 12 VDC
Width: 20.6 mm
Unit Weight: 7,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.