1544967-1

TE Connectivity / Raychem
571-1544967-1
1544967-1

Mfr.:

Description:
Automotive Connectors TAB, 8MM NG1 PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6600   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,457 € 3.016,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Terminals
Cable Mount / Free Hanging
Crimp
Tin
13 AWG
11 AWG
Brand: TE Connectivity / Raychem
Contact Gender: Pin (Male)
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 40 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Type: Tab
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99