1461116-7

TE Connectivity / Raychem
655-1461116-7
1461116-7

Mfr.:

Description:
Industrial Relays OJT-SS-124DM 000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Solder Pin
1 Form A (SPST-NO)
5 A
Non-Latching
24 VDC
250 VAC
Silver Tin Oxide (AgSnO)
18.2 mm
10.2 mm
14.7 mm
Brand: TE Connectivity / Raychem
Product Type: Industrial Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.