1461103-1

TE Connectivity / Raychem
571-1461103-1
1461103-1

Mfr.:

Description:
Industrial Relays OJE-SS-103HM,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.727

Stock:
1.727 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,90 € 29,00 €
2,59 € 64,75 €
2,41 € 241,00 €
2,19 € 547,50 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
1,73 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Through Hole
Solder Pin
1 Form A (SPST-NO)
Non-Latching
3 VDC
277 VAC, 30 VDC
Silver (Ag)
18.2 mm
10.2 mm
14.7 mm
Brand: TE Connectivity / Raychem
Product Type: Industrial Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.