10603-4-0

TE Connectivity / Raychem
650-10603-4-0
10603-4-0

Mfr.:

Description:
Hook-up Wire Priced Per Foot

Due to size or weight of the product, your shipping charge may increase.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,74 € 39,74 €
39,34 € 9.835,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1 ft
133 x 25
Thermoplastic Polymer
600 V
Tinned Copper
+ 150 C
Dual Wall
Hook-up Wire
4 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 290090-002
Unit Weight: 77,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8544493080
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99