102540-4

TE Connectivity / Raychem
571-102540-4
102540-4

Mfr.:

Description:
Headers & Wire Housings 12 COVER DR .100CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,51 € 15,10 €
1,34 € 33,50 €
1,28 € 128,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,08 € 1.080,00 €
1,01 € 2.525,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
12 Position
2.54 mm (0.1 in)
AMPMODU MT
AMPMODU
- 65 C
+ 105 C
Accessory Type: Cover (Cap)
Brand: TE Connectivity / Raychem
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.