1-967628-6

TE Connectivity / Raychem
571-1-967628-6
1-967628-6

Mfr.:

Description:
Automotive Connectors 15P 2TAB PLUG GREY CONNECTOR HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559
Can Dispatch Immediately
On Order:
2.400
Expected 9/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,52 € 15,20 €
1,36 € 34,00 €
1,29 € 129,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,11 € 2.664,00 €
1,09 € 6.104,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
15 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity / Raychem
Contact Gender: Without Pin Contacts
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Unit Weight: 9,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.