QUP6MG

TE Connectivity / Q-Cees
571-QUP6MG
QUP6MG

Mfr.:

Description:
Wire Labels & Markers CALIBRATION MG Sold by Pack of 60

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Labels
Vinyl
1 in
3 in
Brand: TE Connectivity / Q-Cees
Legend: CAL
Product Type: Wire Labels & Markers
Secondary Colour: Magenta
Subcategory: Wire & Cable Management
Part # Aliases: 1878683-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909000
USHTS:
3919905060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.