W92-X1110-30

TE Connectivity / P&B
655-W92-X1110-30
W92-X1110-30

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 30A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,66 € 9.983,52 €
144 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W9
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
30 A
277 VAC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 6-1393254-4
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8535210000
USHTS:
8535210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.