W91-X152-30

TE Connectivity / P&B
655-W91-X152-30
W91-X152-30

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 30A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
144
Expected 11/16/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,38 € 56,38 €
55,20 € 552,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W9
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
30 A
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel Mount
Product Type: Magnetic Circuit Breakers M9/W9
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Voltage Rating: 65 VDC
Width: 19.05 mm
Part # Aliases: 4-1393254-6
Unit Weight: 88,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.