W91-X112-20

TE Connectivity / P&B
655-W91-X112-20
W91-X112-20

Mfr.:

Description:
Circuit Breakers 20A 1 POLE 1 TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
144
Expected 11/16/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,99 € 65,99 €
54,90 € 1.317,60 €
48,20 € 2.313,60 €
45,36 € 5.443,20 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W9
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
20 A
277 VAC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Voltage Rating: 277 VAC
Width: 19.05 mm
Part # Aliases: 2-1393254-5
Unit Weight: 70,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.