W68-X2Q12-1

TE Connectivity / P&B
655-W68-X2Q12-1
W68-X2Q12-1

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 1A WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,72 € 126,72 €
118,89 € 594,45 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breaker
Hydraulic Magnetic
1 A
277 VAC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 2-1393253-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99