W67-X5Q110-15

TE Connectivity / P&B
655-W67-X5Q110-15
W67-X5Q110-15

Mfr.:

Description:
Circuit Breakers M6/M7/M9/W6/W7

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
W6
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
15 A
277 VAC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Part # Aliases: 1393253-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535210000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.