W67-X2Q52-10

TE Connectivity / P&B
655-W67-X2Q52-10
W67-X2Q52-10

Mfr.:

Description:
Circuit Breakers 10A 1 POLE TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,52 € 66,52 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
10 A
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 65 VDC
Width: 19.05 mm
Part # Aliases: 8-1393252-1
Unit Weight: 70,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.