W67-X2Q50-2

TE Connectivity / P&B
655-W67-X2Q50-2
W67-X2Q50-2

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 2A WHITE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
2 A
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 65 VDC
Width: 19.05 mm
Part # Aliases: 7-1393252-7
Unit Weight: 61,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99