W67-X2Q13-2

TE Connectivity / P&B
655-W67-X2Q13-2
W67-X2Q13-2

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 2A WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,53 € 4.396,32 €
28,80 € 8.294,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
2 A
277 VAC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 415 VAC
Width: 19.05 mm
Part # Aliases: 6-1393252-8
Unit Weight: 61,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.