W58-XD1A4A-6

TE Connectivity / P&B
655-W58-XD1A4A-6
W58-XD1A4A-6

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
9,73 € 48,65 €
9,42 € 94,20 €
7,25 € 362,50 €
5,93 € 593,00 €
5,87 € 2.935,00 €
5,62 € 5.620,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
W58
Thermal Circuit Breakers
Thermal Magnetic
6 A
250 VAC
50 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Part # Aliases: 1423695-6
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535210000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.