W58-XB1A4A-18

TE Connectivity / P&B
655-W58-XB1A4A-18
W58-XB1A4A-18

Mfr.:

Description:
Circuit Breakers W58-XB1A4A-18=W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
6,10 € 30,50 €
5,82 € 58,20 €
4,79 € 239,50 €
3,90 € 390,00 €
3,24 € 972,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W58
Thermal Circuit Breaker
Thermal Magnetic
18 A
250 VAC
50 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Tray
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Part # Aliases: 1-1393249-0
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99