W54-XB1A4A10-35

TE Connectivity / P&B
655-W54-XB1A4A10-35
W54-XB1A4A10-35

Mfr.:

Description:
Circuit Breakers 35 Amps 1Pole Therm Circuit Brker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,13 € 20,65 €
3,90 € 39,00 €
3,47 € 173,50 €
3,33 € 333,00 €
3,15 € 945,00 €
3,08 € 1.540,00 €
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
W54
Thermal Circuit Breakers
Thermal Magnetic
35 A
250 VAC
50 VDC
1 Pole
Push to Reset
0 C
+ 60 C
Non-Illuminated
Tray
Brand: TE Connectivity / P&B
Height: 35 mm
Length: 31 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 14.6 mm
Part # Aliases: 7-1423674-8
Unit Weight: 27,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8535210000
USHTS:
8535210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.