W51-A121B1-10

TE Connectivity / P&B
655-W51-A121B1-10
W51-A121B1-10

Mfr.:

Description:
Circuit Breakers 10A RCKR ACT RED ILL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,88 € 24,40 €
4,58 € 45,80 €
3,29 € 164,50 €
3,22 € 322,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W51
Circuit Breakers
Thermal
10 A
125 VAC
50 VDC
1 Pole
Rocker
0 C
+ 60 C
Illuminated
Brand: TE Connectivity / P&B
Compliance: UL; CSA
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 125 VAC
Width: 12.8 mm
Part # Aliases: 1423673-5
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.