W33-T2N1Q-5

TE Connectivity / P&B
655-W33-T2N1Q-5
W33-T2N1Q-5

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,68 € 99,68 €
61,23 € 306,15 €
59,07 € 590,70 €
56,91 € 3.414,60 €
48,44 € 5.812,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W33
Circuit Breakers
Thermal
5 A
250 VAC
50 VDC
2 Pole
Rocker
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 42.93 mm
Length: 43.79 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 60
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 21.59 mm
Part # Aliases: 4-1393248-0
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99