W33-T2N1Q-10

TE Connectivity / P&B
655-W33-T2N1Q-10
W33-T2N1Q-10

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,19 € 11.782,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W33
Circuit Breakers
Thermal
10 A
250 VAC
50 VDC
2 Pole
Rocker
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 60
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Part # Aliases: 3-1393248-7
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.