W28-XT1A-6

TE Connectivity / P&B
655-W28-XT1A-6
W28-XT1A-6

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL 6A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,95 € 24,75 €
4,76 € 47,60 €
3,71 € 185,50 €
3,11 € 311,00 €
2,99 € 897,00 €
2,58 € 1.290,00 €
2,55 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W28
Thermal Circuit Breakers
Thermal Magnetic
6 A
250 VAC
32 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 32 V
Width: 19.31 mm
Part # Aliases: 7-1393250-1
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.