W28-XT1A-2

TE Connectivity / P&B
655-W28-XT1A-2
W28-XT1A-2

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL 2A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
600
Expected 7/6/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €
7,65 € 38,25 €
7,06 € 70,60 €
5,86 € 293,00 €
5,39 € 539,00 €
5,02 € 1.506,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W28
Thermal Circuit Breakers
Thermal Magnetic
2 A
250 VAC
32 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 32 V
Width: 19.31 mm
Part # Aliases: 6-1393250-6
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.