TP11CGRA2

TE Connectivity / P&B
506-TP11CGRA2
TP11CGRA2

Mfr.:

Description:
Pushbutton Switches SP MOM SQ RD ACT RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 512 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
6,18 € 61,80 €
5,02 € 125,50 €
4,75 € 237,50 €
4,58 € 458,00 €
4,28 € 1.070,00 €
4,08 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS: N
TP
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
20 VDC
20 VAC
PC Pin
Red
Gold
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 1-1437571-0 1-1437571
Unit Weight: 2,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99