T9AS1L12-24

TE Connectivity / P&B
655-T9AS1L12-24
T9AS1L12-24

Mfr.:

Description:
General Purpose Relays RELAY PWR SPST 30A 24VDC PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
1.000
Expected 4/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,85 € 48,50 €
4,46 € 223,00 €
4,11 € 411,00 €
3,83 € 957,50 €
3,73 € 1.865,00 €
3,72 € 9.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
REACH - SVHC:
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
30 A
Solder Pin
PCB Mount
277 VAC
Non-Latching
660 Ohms
Silver Cadmium Oxide (AgCdO)
T9A
32.5 mm
27.4 mm
27.9 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 2-1393210-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

T9A 30A Power Relays

TE Connectivity's (TE) T9A 30A Power Relays are DC coil PCB or panel mount relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO). TE's T9A relays meet UL 508 and 873 spacing (3.18mm through air, 6.36mm over surface) and meet UL class F insulation system standards. Typical applications include HVAC, appliances, and industrial controls.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.