T81N5D312-12

TE Connectivity / P&B
655-T81N5D312-12
T81N5D312-12

Mfr.:

Description:
Low Signal Relays - PCB SPDT STD COIL 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / P&B IM06TS
TE Connectivity / P&B
Low Signal Relays - PCB 12VDC Non-latching Single coil

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
1 A
Non-Latching
450 mW
Solder Pin
T81N
Brand: TE Connectivity / P&B
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 7-1393779-1
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99