T7NS5D1-24

TE Connectivity / P&B
655-T7NS5D1-24
T7NS5D1-24

Mfr.:

Description:
General Purpose Relays SPDT 10A 24VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
24 VDC
1 Form C (SPDT-NO, NC)
Solder Pin
Through Hole
Non-Latching
1.6 kOhms
Silver Cadmium Oxide (AgCdO)
T7N
22.5 mm
16.5 mm
17 mm
Brand: TE Connectivity / P&B
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393186-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
ECCN:
EAR99