T77V1D10-12

TE Connectivity / P&B
655-T77V1D10-12
T77V1D10-12

Mfr.:

Description:
Industrial Relays 10 AMP 12VDC SPST NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315
Can Dispatch Immediately
On Order:
10.000
Expected 6/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,30 € 23,00 €
2,23 € 111,50 €
2,04 € 204,00 €
1,97 € 394,00 €
1,94 € 970,00 €
1,77 € 1.770,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Through Hole
Power Relays
Standard
Solder Pin
1 Form A (SPST-NO)
10 A
Non-Latching
12 VDC
320 Ohms
277 VAC, 30 VDC
Silver Cadmium Oxide (AgCdO)
T77
18.2 mm
10.2 mm
14.7 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 450 mW
Product Type: Industrial Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: 1-1393194-9
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99