STV08

TE Connectivity / P&B
506-STV08
STV08

Mfr.:

Description:
DIP Switches/SIP Switches 8 POS SIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,13 € 31,30 €
3,01 € 60,20 €
2,84 € 284,00 €
2,61 € 678,60 €
2,49 € 1.245,00 €
2,39 € 2.390,00 €
2,37 € 5.925,00 €
2,26 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
SIP
Slide
2.54 mm
SPST
Through Hole
10 mA
5 VDC
Actuator Style: Slide
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1977104-4
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.