SSRK-240A30

TE Connectivity / P&B
655-SSRK-240A30
SSRK-240A30

Mfr.:

Description:
Solid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - AC INPUT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,13 € 77,13 €
68,68 € 686,80 €
59,16 € 1.479,00 €
57,45 € 2.872,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
30 A
24 VAC to 240 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
16 mA
- 30 C
+ 80 C
IP20
SSRK
82.3 mm
22.5 mm
111.5 mm
Bulk
Brand: TE Connectivity / P&B
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: 9-1393030-1
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSRK & SSRM Solid State Relays

TE Connectivity's (TE) Potter & Brumfield SSRK and SSRM Solid State Relays are designed for industrial applications where fast and long electrical life in switching is required. These relays feature zero-cross switching, AC or DC input control, 4000Vrms optical isolation, finger-safe (IP20) screw clamp terminals, and heat dissipation with an integrated heatsink. TE's SSRK relays have load currents of 10A, 20A, or 30A, 240VAC and 660VAC load voltage, and  a -30°C to +80°C operating temperature range. TE's SSRM relays have load currents of 45A, 55A, or 65A, 48VAC-660VAC load voltage, and a -40°C to +80°C operating temperature range. The slim profile with DIN rail mounting of the relays saves cabinet space. The SSRK and SSRM relays are ideal for plastic molding machinery, professional food equipment, industrial automation, and industrial machinery.