SR-7601

TE Connectivity / P&B
655-SR-7601
SR-7601

Mfr.:

Description:
Low Signal Relays - PCB SR-7601 = M39016/40-001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.886,27 € 18.862,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Military/Aerospace Relays
Non-Polarized
26.5 VDC
4 Form C (4PDT-NO, NC)
2 A
Non-Latching
1.801 W
Solder Hook
SR Half Size Relay
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1617084-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99