RT114615

TE Connectivity / P&B
655-RT114615
RT114615

Mfr.:

Description:
General Purpose Relays SPDT 12A 115VAC GEN PURPOSE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.163

Stock:
1.163 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
4,19 € 2.095,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
115 VAC
1 Form C (SPDT-NO, NC)
12 A
Solder Pin
Through Hole
400 VAC
Non-Latching
8.1 kOhms
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Maximum Switching Current: 25 A
Power Consumption: 760 mVA
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1393239-8
Unit Weight: 15,059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.