PRD-5DG0-12

TE Connectivity / P&B
655-PRD-5DG0-12
PRD-5DG0-12

Mfr.:

Description:
Industrial Relays 30AMP 12VDC 1 FORM SPDT 1 C/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Panel Mount
Industrial Relay
General Purpose Relay
Screw
1 Form C (SPDT-NO, NC)
30 A
Screw
Non-Latching
12 VDC
71 Ohms
169 mA
600 VAC, 125 VDC
Silver Cadmium Oxide (AgCdO)
PRD
85.7 mm
63.8 mm
63.5 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 50 A
Power Consumption: 2 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1393128-2
Unit Weight: 202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99