PRD-3DR4-24

TE Connectivity / P&B
655-PRD-3DR4-24
PRD-3DR4-24

Mfr.:

Description:
Industrial Relays 50A 24VDC SPST-NO-DM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Power Relays
Standard
Screw
1 Form X (SPST)
30 A
Screw
Non-Latching
24 VDC
288 Ohms
84 mA
Silver (Ag)
PRD
85.7 mm
63.8 mm
63.5 mm
Brand: TE Connectivity / P&B
Power Consumption: 2 VA
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 9-1393127-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99