PRD-3AG0-24

TE Connectivity / P&B
655-PRD-3AG0-24
PRD-3AG0-24

Mfr.:

Description:
Industrial Relays SPST-NO-DM 30A 24VAC HEAVY DUTY PWR RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Panel Mount
Power Relays
Standard
Screw
1 Form X (SPST)
Screw
Non-Latching
24 VAC
290 Ohms
Silver Cadmium Oxide (AgCdO)
PRD
85.7 mm
63.8 mm
63.5 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Consumption: 9.8 VA
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 7-1393127-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99