PRD-11DN0-24

TE Connectivity / P&B
655-PRD-11DN0-24
PRD-11DN0-24

Mfr.:

Description:
Industrial Relays 30AMP 24VDC 2FORMC DPDT 2C/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Panel Mount
Power Relays
Standard
Screw
2 Form C (DPDT-NO, NC)
Screw
Non-Latching
24 VDC
288 Ohms
Silver Cadmium Oxide (AgCdO)
PRD
85.7 mm
63.8 mm
63.5 mm
Brand: TE Connectivity / P&B
Power Consumption: 2 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 5-1393127-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.