PKA50B1/4

TE Connectivity / P&B
506-PKA50B1/4
PKA50B1/4

Mfr.:

Description:
Knobs & Dials .795" LINE IND/SKIRT STR RIB KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.467

Stock:
1.467 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,18 € 21,80 €
1,97 € 197,00 €
1,87 € 467,50 €
1,74 € 1.740,00 €
1,68 € 3.360,00 €
1,62 € 9.720,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
21 mm
15 mm
Phenolic with Aluminum Insert
Ribbed
Black, Silver
Line on Skirt
PKA
Brand: TE Connectivity / P&B
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 1-1437624-0
Unit Weight: 4,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY