P30P47D12P1-24

TE Connectivity / P&B
655-P30P47D12P1-24
P30P47D12P1-24

Mfr.:

Description:
Contactors - Electromechanical 4PST-NO-DM 30A 24VDC RELAY CONTACTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
4 Form X (4PST-NO-DM)
24 VDC
30 A
DC Type
P30
Brand: TE Connectivity / P&B
Coil Current: 286 mA
Coil Resistance: 84 Ohms
Coil Termination: Quick Connect
Contact Form: 4PST (4 Form X)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 100.97 mm
Length: 79.38 mm
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 9
Subcategory: Contactors
Type: Magnetic
Width: 64.77 mm
Part # Aliases: 3-1393132-9
Unit Weight: 794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410091
USHTS:
8536410045
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99