NN233C

TE Connectivity / P&B
655-NN233C
NN233C

Mfr.:

Description:
Contactors - Electromechanical NN233C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.651,79 € 21.303,58 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Brand: TE Connectivity / P&B
Product: Power Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 1616095-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410045
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
9A991.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.