MSLPT5252BG1MTR

TE Connectivity / P&B
506-MSLPT5252BG1MTR
MSLPT5252BG1MTR

Mfr.:

Description:
Tactile Switches Tact Mini GW 5.2x5.2 x1.5 70gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.027

Stock:
1.027
Can Dispatch Immediately
On Order:
4.000
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,345 € 3,45 €
0,323 € 8,08 €
0,288 € 28,80 €
0,267 € 66,75 €
0,252 € 126,00 €
0,238 € 238,00 €
0,236 € 472,00 €
0,224 € 896,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
70 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black
5.2 mm
5.2 mm
1.5 mm
MSLPT
1000000 Cycle
Brand: TE Connectivity / P&B
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Type: Mini, Low Profile Tactile Switches
Part # Aliases: 2337237-1
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.