MPS-203R

TE Connectivity / P&B
571-MPS-203R
MPS-203R

Mfr.:

Description:
Pushbutton Switches SWITCH DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,92 € 24,92 €
21,13 € 211,30 €
21,12 € 528,00 €
20,50 € 1.025,00 €
19,12 € 1.912,00 €
16,70 € 5.010,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Industrial Switches
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Plunger
3 A
125 VAC
Solder Lug
Silver
Bulk
Actuator Style: Without Cap
Brand: TE Connectivity / P&B
Housing Material: Epoxy Resin
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1977739-4
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.