KUP-5A55-120

TE Connectivity / P&B
655-KUP-5A55-120
KUP-5A55-120

Mfr.:

Description:
General Purpose Relays SP BRKT MT QC 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,71 € 17,71 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
120 VAC
1 Form C (SPDT-NO, NC)
10 A
Quick Connect
Panel Mount
240 VAC
Non-Latching
2.25 kOhms
17.5 mA
Silver Cadmium Oxide (AgCdO)
KUP
38.9 mm
35.7 mm
48.4 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 10 A
Power Consumption: 2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 6-1393118-3
Unit Weight: 70,307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

KUP Panel Plug-In Relays

TE Connectivity's (TE) / Potter & Brumfield KUP Panel Plug-In Relays feature a 240VAC rated voltage, 10A rated current, and a wide selection of termination and mounting styles. These relays have contact arrangements of 1 form X, 1 to 3 form A, and 1 to 4 form C; sockets available for panel, DIN rail, or PCB mounting; and push-to-test button and indicator lamp options. The voltage range includes 5VAC to 240VAC, 50/60Hz, for the AC coils and 6VDC to 110VDC ratings for the DC coils. TE KUP Panel Plug-In Relays are suitable for commercial sewing, robotics, HVAC, power generators, and medical applications.