KUP-14D15-48

TE Connectivity / P&B
655-KUP-14D15-48
KUP-14D15-48

Mfr.:

Description:
Plug-in Relays 3PDT PLAIN 48VDC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 8/24/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,15 € 27,15 €
24,43 € 244,30 €
23,32 € 583,00 €
22,52 € 1.126,00 €
21,75 € 2.175,00 €
20,76 € 6.228,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
48 VDC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Non-Latching
1.8 kOhms
26.7 mA
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: 1-1393118-7
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.